3-5176264-9 vs DF20EG-50DP-1V(52) feature comparison

3-5176264-9 TE Connectivity

Buy Now Datasheet

DF20EG-50DP-1V(52) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks, 5 Days 12 Weeks
Samacsys Manufacturer TE Connectivity Hirose
Additional Feature AMPMODU
Body Breadth 0.165 inch 0.213 inch
Body Depth 44.45 inch 0.181 inch
Body Length 1.969 inch 1.075 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 300VAC V
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.079 inch 0.039 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 5.6 mm
Panel Mount NO
Plating Thickness 8u inch 7.87u inch
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, LR, U UL
Terminal Length 0.102 inch
Terminal Pitch 2 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 30 mΩ
Mounting Option 1 LOCKING
Polarization Key POLARIZATION NOTCH

Compare 3-5176264-9 with alternatives

Compare DF20EG-50DP-1V(52) with alternatives