3-440054-5 vs 95614-006H feature comparison

3-440054-5 TE's AMP

Buy Now Datasheet

95614-006H Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD/GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Termination TIN
JESD-609 Code e3

Compare 95614-006H with alternatives