3-435668-0
vs
209-10LPST
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CTS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
TE Connectivity
|
CTS
|
Actuator Color |
WHITE
|
|
Actuator Length |
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
TOP ROCKER
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
9.65 mm
|
6.7 mm
|
Body Color |
BLUE
|
|
Body Height |
7.36 mm
|
3.8 mm
|
Body Length or Diameter |
27.43 mm
|
26.87 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.015A@24VDC
|
.1A@20VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
40 V
|
20 V
|
Dielectric Withstand Volts |
500VDC V
|
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
GLASS FILLED POLYESTER
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
|
Number of Switch Sections |
10
|
10
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Hole Count |
20
|
|
Sealing |
TAPE SEALED
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
12
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
8 Weeks
|
JESD-609 Code |
|
e3
|
Packing Method |
|
ANTI-STATIC TUBE
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 3-435668-0 with alternatives
Compare 209-10LPST with alternatives