3-2842239-0
vs
3-2842274-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks, 5 Days
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.248 inch
0.24 inch
Body Depth
0.252 inch
0.238 inch
Body Length
1.285 inch
1.264 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
EMI Shielded
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
NO
Mains Connector Rating
2A
2A
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
78.74u inch
3.94u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 3-2842239-0 with alternatives
Compare 3-2842274-0 with alternatives