3-2600026-4 vs 3-2600026-3 feature comparison

3-2600026-4 TE Connectivity

Buy Now Datasheet

3-2600026-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Terminal Pitch 8.66 mm 8.66 mm
Base Number Matches 1 1
Polarization Key POLARIZED

Compare 3-2600026-4 with alternatives

Compare 3-2600026-3 with alternatives