3-2201197-0 vs 353-1-048-1-F-RT0-0370 feature comparison

3-2201197-0 TE Connectivity

Buy Now Datasheet

353-1-048-1-F-RT0-0370 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MPE GARRY GMBH
Reach Compliance Code compliant compliant
Body Breadth 0.117 inch 0.043 inch
Body Depth 0.039 inch 0.071 inch
Body Length 0.324 inch 1.89 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 350VAC V
Durability 30 Cycles
Filter Feature NO NO
Insertion Force-Max 1.2788 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.016 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.6416 mm 3.0988 mm
Plating Thickness 4u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.3 A 1 A
Reference Standard UL UL
Terminal Pitch 0.4064 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 48
Withdrawl Force-Min .14734 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG

Compare 3-2201197-0 with alternatives

Compare 353-1-048-1-F-RT0-0370 with alternatives