3-216601-5 vs FI-J35S-VF15N-R3000 feature comparison

3-216601-5 TE Connectivity

Buy Now Datasheet

FI-J35S-VF15N-R3000 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature END BY END STACKABLE
Body Breadth 0.126 inch 0.079 inch
Body Depth 0.3 inch 0.046 inch
Body Length 3.5 inch 0.727 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB AU ON NI
Contact Finish Termination TIN/LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 750VAC V 350VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.016 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.62 mm
Plating Thickness 98u inch 4u inch
Rated Current (Signal) 3 A 0.3 A
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm 0.4064 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 35 35
Base Number Matches 1 1
Board Mounting Option SOLDER HOLDING FLANGE
Contact Resistance 40 mΩ
Durability 30 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 3-216601-5 with alternatives

Compare FI-J35S-VF15N-R3000 with alternatives