3-2.5-6D
vs
T-12066
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO IS 2.5
|
IMPEDANCE RATIO IS 4:1
|
Cut-off Frequency-Max |
100 MHz
|
200 MHz
|
Cut-off Frequency-Min |
0.01 MHz
|
0.02 MHz
|
Height |
6.35 mm
|
5.21 mm
|
Insertion Loss |
3 dB
|
3 dB
|
JESD-609 Code |
e0
|
|
Length |
7.62 mm
|
8 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.58:1
|
2:1
|
Width |
6.85 mm
|
7.24 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare 3-2.5-6D with alternatives
Compare T-12066 with alternatives