3-1969595-4 vs EHF-117-01-L-D-SM-P-FR feature comparison

3-1969595-4 TE Connectivity

Buy Now Datasheet

EHF-117-01-L-D-SM-P-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.406 inch 0.263 inch
Body Depth 0.406 inch 0.335 inch
Body Length 1.787 inch 1.42 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.098 inch 0.05 inch
Mating Contact Row Spacing 0.098 inch 0.05 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Option 2 LATCHING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Pitch 2.5 mm 1.27 mm
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature SHROUDED
JESD-609 Code e3
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.95 mm
Plating Thickness 10u inch
Polarization Key POLARIZATION NOTCH

Compare 3-1969595-4 with alternatives

Compare EHF-117-01-L-D-SM-P-FR with alternatives