3-1888292-7 vs 10078995-G01-44ULF feature comparison

3-1888292-7 TE Connectivity

Buy Now Datasheet

10078995-G01-44ULF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 0.352 inch 0.236 inch
Body Depth 0.5 inch 0.244 inch
Body Length 2.216 inch 2.283 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BLUE CREAM
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.588 mm
Panel Mount NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED GUIDE SLOT
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature MINITEK, LATCHED
Contact Finish Termination TIN OVER NICKEL
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 900VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Option 2 LOCKING

Compare 3-1888292-7 with alternatives

Compare 10078995-G01-44ULF with alternatives