3-177901-4 vs YLNP-06V feature comparison

3-177901-4 TE Connectivity

Buy Now Datasheet

YLNP-06V JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature COMPATIBLE CONTACTS: SYF-01T-P0.5A, SYF-41T-P0.5A
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 3-177901-4 with alternatives

Compare YLNP-06V with alternatives