3-177900-4
vs
3-1123722-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
NYLON66
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
Yes
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
Body Breadth
0.524 inch
Body Depth
0.413 inch
Body Length
0.621 inch
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
1500VAC V
EMI Shielded
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Mains Connector Rating
115/230VAC
Mounting Option 2
LATCHING
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Panel Mount
NO
Rated Current (Signal)
8 A
Rated Voltage
250 V
Terminal Pitch
3.95 mm
Compare 3-177900-4 with alternatives
Compare 3-1123722-4 with alternatives