3-173983-2
vs
1-2842122-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.201 inch
0.079 inch
Body Depth
0.157 inch
Body Length
1.024 inch
0.945 inch
Body/Shell Style
PLUG
Cable Types
DISCRETE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
CREAM-YELL
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
NO
Mains Connector Rating
2A
2A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
W/STRAIN RELIEF
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
NO
Plating Thickness
39.37u inch
3.94u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
2 A
Rated Voltage
125 V
Reference Standard
CSA, LR, U
UL
Terminal Length
0.138 inch
0.11 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Dielectric Withstanding Voltage
500VAC V
Compare 3-173983-2 with alternatives
Compare 1-2842122-2 with alternatives