3-1658026-4 vs 177935-8 feature comparison

3-1658026-4 TE Connectivity

Buy Now Datasheet

177935-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (394) OVER NICKEL
Contact Finish Termination MATTE TIN (150) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.8 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 160 160
Base Number Matches 2 1
Body/Shell Style PLUG

Compare 3-1658026-4 with alternatives

Compare 177935-8 with alternatives