3-1658015-1
vs
1-1658013-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Board Mounting Option
LOCATING POST
LOCATING POST
Body Breadth
0.235 inch
0.235 inch
Body Depth
0.395 inch
0.16 inch
Body Length
0.787 inch
0.787 inch
Body/Shell Style
PLUG
PLUG
Characteristic Impedance
100 Ω
100 Ω
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
675VAC V
675VAC V
Durability
100 Cycles
100 Cycles
EMI Shielded
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
2000000 Ω
2000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
115/230VAC
Mating Contact Pitch
0.032 inch
0.032 inch
Mating Contact Row Spacing
0.186 inch
0.186 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.096 mm
6.096 mm
Panel Mount
NO
NO
Plating Thickness
9.8425u inch
9.8425u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
9.5 A
9.5 A
Reference Standard
UL
UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
28
28
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 3-1658015-1 with alternatives
Compare 1-1658013-1 with alternatives