3-1649326-3 vs 3-1393239-0 feature comparison

3-1649326-3 TE Connectivity

Buy Now Datasheet

3-1393239-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 3000VA@400VAC 3000VA@400VAC
Contact (AC) Max Rating R Load 12A@400VAC 12A@400VAC
Contact Current(AC)-Max 12 A 12 A
Contact Current(DC)-Max 12 A 12 A
Contact Voltage(AC)-Max 400 V 400 V
Contact/Output Supply Type AC AC
Dielectric Strength Between Coil and Contacts 5000 Vrms 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms 1000 Vrms
End Contact Material SILVER NICKEL SILVER NICKEL
Input Switching Control Type Random Random
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 5 4
Operate Time 8 ms 12 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX BOX; TUBE
Physical Dimension 29mm X 12.7mm X 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE BEAB; CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 10 ms
Surface Mount NO NO
Terminal Length 0.003599187198374397 inch 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 14 g 14 g
Base Number Matches 1 1
Electrical Life 6000 Cycle(s)
Sealing RT2

Compare 3-1649326-3 with alternatives

Compare 3-1393239-0 with alternatives