3-1617004-2
vs
1-1617004-0
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
13.33 mm
|
15.88 mm
|
Body Height |
25.65 mm
|
25.65 mm
|
Body Length or Diameter |
26.03 mm
|
27.31 mm
|
Coil Current(DC)-Max |
0.088 A
|
0.088 A
|
Coil Operate Voltage(DC) |
13 V
|
13 V
|
Coil Power |
2340 mW
|
2340 mW
|
Coil Release Voltage(DC) |
2.3 V
|
7 V
|
Coil Resistance |
300 Ω
|
300 Ω
|
Coil Voltage(DC)-Max |
26.5 V
|
26.5 V
|
Coil Voltage-Nom |
26.5 V
|
26.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type |
Random
|
Random
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Physical Dimension |
26.03mm x 13.33mm x 25.65mm
|
27.31mm x 15.88mm x 25.65mm
|
Reference Standard |
M39016
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT-CO
|
DPDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
15 ms
|
15 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.007899415798831598 inch
|
0.005001270002540005 inch
|
Termination Type |
SOLDER
|
SOLDER HOOK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3-1617004-2 with alternatives
Compare 1-1617004-0 with alternatives