3-1589488-8 vs STL037L2N feature comparison

3-1589488-8 TE Connectivity

Buy Now Datasheet

STL037L2N TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Body Depth 0.308 inch 0.126 inch
Body Length 0.659 inch 0.659 inch
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 90u inch 90u inch
Polarization Key POLARIZED POLARIZED
Shell Finish NICKEL
Terminal Length 0.09 inch
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1

Compare 3-1589488-8 with alternatives

Compare STL037L2N with alternatives