3-1546686-1 vs 1437654-1 feature comparison

3-1546686-1 TE Connectivity

Buy Now Datasheet

1437654-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature UL 94V-0, THERMOPLASTIC POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 17 17
Rated Current 25 A 25 A
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 7
Factory Lead Time 23 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity

Compare 3-1546686-1 with alternatives

Compare 1437654-1 with alternatives