3-1532021-6 vs 4-1532021-2 feature comparison

3-1532021-6 TE Connectivity

Buy Now Datasheet

4-1532021-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Ports 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 50u inch 50u inch
Shell Size B B
Terminal Length 18 inch 0.5 inch
Total Number of Contacts 15 15
Base Number Matches 1 1
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Mounting Option 2 SCREW
Mounting Type CABLE
Number of Rows Loaded 2
Termination Type WIRE
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG

Compare 3-1532021-6 with alternatives

Compare 4-1532021-2 with alternatives