3-1473562-6
vs
5-146462-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Body Breadth
0.198 inch
Body Depth
0.728 inch
Body Length
0.791 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
ORANGE
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-30 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
3 A
Rated Voltage
32 V
Reference Standard
UL
CSA, UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Factory Lead Time
20 Weeks
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Plating Thickness
15u inch
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Compare 3-1473562-6 with alternatives
Compare 5-146462-6 with alternatives