3-1470108-0 vs M20-9491506 feature comparison

3-1470108-0 TE Connectivity

Buy Now Datasheet

M20-9491506 Harwin

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HARWIN PLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU, SHROUDED LOW PROFILE
Body Breadth 0.197 inch 0.36 inch
Body Depth 0.374 inch 0.54 inch
Body Length 1.26 inch 1.8 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 30 Cycles 50 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Panel Mount NO
Plating Thickness 100u inch
Polarization Key POLARIZED SHRD CENTER
Rated Current (Signal) 3 A 3 A
Rated Voltage 100 V
Reference Standard CSA, LR, U UL
Terminal Length 0.118 inch 0.118 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 750VAC V
Insertion Force-Max 3.0024 N
Withdrawl Force-Min .5004 N

Compare 3-1470108-0 with alternatives

Compare M20-9491506 with alternatives