3-1445097-0
vs
3-1445096-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
MATE-N-LOK, POLARIZED
MATE-N-LOK, POLARIZED
Board Mounting Option
BOARD LOCK
Body Breadth
0.223 inch
0.223 inch
Body Depth
0.152 inch
0.152 inch
Body Length
1.344 inch
1.339 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Contact Pitch
0.118 inch
Mating Information
1-1445022-0
1-1445022-0
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
NO
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Rated Voltage
250 V
250 V
Reference Standard
UL
UL
Terminal Length
0.113 inch
0.06 inch
Terminal Pitch
3 mm
3 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 3-1445097-0 with alternatives
Compare 3-1445096-0 with alternatives