3-1437653-8 vs 72410-50 feature comparison

3-1437653-8 TE Connectivity

Buy Now Datasheet

72410-50 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
Factory Lead Time 23 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLYETHYLENE, 94V-0 PLASTIC, PANEL MOUNTABLE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 25 A 25 A
Rated Voltage 600 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 3-1437653-8 with alternatives

Compare 72410-50 with alternatives