3-1437045-6
vs
RA-H261TD1110
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
J S T MFG CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE, SOLDERED DIRECTLY TO THE BOARD
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
3
Pbfree Code
No
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 3-1437045-6 with alternatives
Compare RA-H261TD1110 with alternatives