3-1393656-0
vs
RPIG96U39VRD-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
FCI
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: DIN 41612
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN LEAD (100) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN LEAD (100) OVER NICKEL
JESD-609 Code
e0
Compare 3-1393656-0 with alternatives
Compare RPIG96U39VRD-4 with alternatives