3-109-955
vs
54238051.123
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks, 5 Days
Samacsys Manufacturer
SCHURTER
Additional Feature
STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
Body Breadth
1.85 inch
Body Depth
2.01 inch
Body Length
2 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mains Connector Rating
8A, 250VAC
8A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CQC; CSA
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN/TIN COPPER
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
YES
JESD-609 Code
e3/e2
MIL Conformance
NO
Compare 3-109-955 with alternatives
Compare 54238051.123 with alternatives