3-107-474 vs 54238051.301 feature comparison

3-107-474 Schurter Electronic Components

Buy Now Datasheet

54238051.301 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
Body Breadth 1.27 inch
Body Depth 2.01 inch
Body Length 2.04 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE POLYETHYLENE
Mains Connector Rating 8A, 250VAC 8A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CQC; CSA
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN/TIN COPPER
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance YES
JESD-609 Code e3/e2
MIL Conformance NO

Compare 3-107-474 with alternatives

Compare 54238051.301 with alternatives