3-1.5-1DL
vs
3-9-1D
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO IS 1.5:1
|
IMPEDANCE RATIO IS 9
|
Cut-off Frequency-Max |
300 MHz
|
200 MHz
|
Cut-off Frequency-Min |
0.1 MHz
|
0.15 MHz
|
Height |
6.35 mm
|
6.35 mm
|
Insertion Loss |
3 dB
|
3 dB
|
JESD-609 Code |
e1
|
e0
|
Length |
7.62 mm
|
7.62 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
6.85 mm
|
6.85 mm
|
Base Number Matches |
1
|
1
|
Turns Ratio (Np:Ns) |
|
3:1
|
|
|
|
Compare 3-1.5-1DL with alternatives
Compare 3-9-1D with alternatives