3/12/7042 vs 10135175-04110LF feature comparison

3/12/7042 Molex

Buy Now Datasheet

10135175-04110LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Gender MALE FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE
Total Number of Contacts 4 4
UL Flammability Code 94V-2
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.339 inch
Body Length 0.406 inch
Contact Pattern RECTANGULAR
Insulator Color NATURAL
Mating Contact Pitch 0.059 inch
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Reference Standard UL
Terminal Pitch 1.5 mm
Termination Type SURFACE MOUNT

Compare 3/12/7042 with alternatives

Compare 10135175-04110LF with alternatives