2N3055AG vs TIP35C feature comparison

2N3055AG Rochester Electronics LLC

Buy Now Datasheet

TIP35C Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code TO-3
Package Description Rohs Compliant, Case 1-07, To-3, 2 Pin
Pin Count 2
Manufacturer Package Code CASE 1-07
Reach Compliance Code Unknown Not Compliant
Case Connection Collector Collector
Collector Current-Max (IC) 15 A 25 A
Collector-Emitter Voltage-Max 60 V 100 V
Configuration Single Single
DC Current Gain-Min (hFE) 5 10
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level Not Specified
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material Metal Plastic/Epoxy
Package Shape Round Rectangular
Package Style Flange Mount Flange Mount
Peak Reflow Temperature (Cel) 260 Not Specified
Polarity/Channel Type Npn Npn
Qualification Status Commercial Not Qualified
Surface Mount No No
Terminal Finish Matte Tin
Terminal Form Pin/Peg Through-Hole
Terminal Position Bottom Single
Time@Peak Reflow Temperature-Max (s) 40 Not Specified
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 0.8 Mhz 3 Mhz
Base Number Matches 2 25
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W