2W10GM vs KBP10 feature comparison

2W10GM Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

KBP10 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD CHANGZHOU STARSEA ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 2 A
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Base Number Matches 2 24

Compare 2W10GM with alternatives