2W08G-7 vs 2W08M feature comparison

2W08G-7 Diodes Incorporated

Buy Now Datasheet

2W08M Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PBCY-W4 ROHS COMPLIANT, PLASTIC, WOB, 4 PIN
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 800 V 800 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-PBCY-W4 O-PBCY-W4
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish SILVER TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 15
Peak Reflow Temperature (Cel) 260

Compare 2W08G-7 with alternatives