2W06 vs 2W06-BP feature comparison

2W06 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet

2W06-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ELECTRONIC DEVICES INC MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC PACKAGE-4 PLASTIC, WOL, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-PBCY-W4 O-PBCY-W4
Non-rep Pk Forward Current-Max 50 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 30 1
Rohs Code Yes
Samacsys Manufacturer MCC
Breakdown Voltage-Min 600 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 2W06 with alternatives

Compare 2W06-BP with alternatives