2W01 vs 2W01 feature comparison

2W01 Won-Top Electronics Co Ltd

Buy Now Datasheet

2W01 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD ELECTRONIC DEVICES INC
Package Description PLASTIC, RB-20, 4 PIN PLASTIC PACKAGE-4
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code O-PBCY-W3 O-PBCY-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 1
Qualification Status Not Qualified

Compare 2W01 with alternatives

Compare 2W01 with alternatives