2VN22/9AN3 vs 2KH22/1AN3 feature comparison

2VN22/9AN3 Eaton Corporation

Buy Now Datasheet

2KH22/1AN3 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.408 inch 0.408 inch
Body Length 4.28 inch 4.28 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1800VDC V 1800VDC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material PHENOLIC DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Contact Row Spacing 0.145 inch 0.145 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 THREADED THREADED
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.25 inch 0.25 inch
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 44 44
Wire Size-Max 22 AWG 22 AWG
Withdrawl Force-Min .278 N .278 N
Base Number Matches 1 1

Compare 2VN22/9AN3 with alternatives

Compare 2KH22/1AN3 with alternatives