2VN10/1AN12
vs
2VT10/2AN12
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
NONE
|
Body Breadth |
0.33 inch
|
0.33 inch
|
Body Depth |
0.408 inch
|
0.408 inch
|
Body Length |
2.407 inch
|
2.407 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
1800VDC V
|
1800VDC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
4.448 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
BLACK
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mating Contact Row Spacing |
0.145 inch
|
0.145 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.25 inch
|
0.25 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
20
|
20
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Withdrawl Force-Min |
.278 N
|
.278 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2VN10/1AN12 with alternatives
Compare 2VT10/2AN12 with alternatives