2TP201-1
vs
2TP1-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
22.61 mm
22.61 mm
Body Height
31.62 mm
31.62 mm
Body Length or Diameter
33.53 mm
33.53 mm
Contact (AC) Max Rating R Load
15A@277VAC
15A@277VAC
Contact Current(AC)-Max
15 A
15 A
Contact Voltage(AC)-Max
277 V
277 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
71 °C
71 °C
Sealing
DUST PROOF; WATER PROOF
DUST PROOF; WATER PROOF
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SCREW
SCREW
Base Number Matches
2
14
Category CO2 Kg
5.5
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Compare 2TP201-1 with alternatives
Compare 2TP1-1 with alternatives