2TP16-31 vs 1TP16-3 feature comparison

2TP16-31 Honeywell Sensing and Control

Buy Now Datasheet

1TP16-3 Honeywell Sensing and Control

Buy Now Datasheet
Active Obsolete
HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
unknown compliant
EAR99 EAR99
8536.50.90.65 8536.50.90.65
ROCKER ROCKER
22.61 mm 22.1 mm
34.29 mm 29.46 mm
33.53 mm 28.45 mm
15A@277VAC 15A@277VAC
15 A 15 A
277 V 277 V
PANEL MOUNT PANEL MOUNT
71 °C 71 °C
DUST PROOF; WATER PROOF DUST PROOF; WATER PROOF
NO NO
LATCHED LATCHED
DPDT DPDT
ROCKER SWITCH ROCKER SWITCH
SCREW SCREW
1 1
Yes
Yes

Compare 2TP16-31 with alternatives

Compare 1TP16-3 with alternatives