2TP12-6 vs 2TP72-51 feature comparison

2TP12-6 Honeywell Sensing and Control

Buy Now Datasheet

2TP72-51 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 22.61 mm 22.61 mm
Body Height 31.62 mm 31.62 mm
Body Length or Diameter 33.53 mm 33.53 mm
Contact (AC) Max Rating R Load 10A@277VAC 10A@277VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 277 V 277 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 71 °C 71 °C
Sealing DUST PROOF; WATER PROOF DUST PROOF; WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare 2TP12-6 with alternatives

Compare 2TP72-51 with alternatives