2SK850 vs IXTQ470P2 feature comparison

2SK850 Toshiba America Electronic Components

Buy Now Datasheet

IXTQ470P2 IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP IXYS CORP
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, TO-3P, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 500 V
Drain Current-Max (ID) 35 A 42 A
Drain-source On Resistance-Max 0.06 Ω 0.145 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3P
Pin Count 3
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 1300 mJ
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 830 W
Pulsed Drain Current-Max (IDM) 126 A
Terminal Finish Pure Tin (Sn)

Compare 2SK850 with alternatives

Compare IXTQ470P2 with alternatives