2SK711-BLTE85R
vs
SD2100
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
MIL ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
|
FET Technology |
JUNCTION
|
|
Feedback Cap-Max (Crss) |
3 pF
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
6
|
Operating Mode |
DEPLETION MODE
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
MICROELECTRONIC ASSEMBLY
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
, MODULE,6LEAD,1.5
|
HTS Code |
|
8542.39.00.01
|
Input Voltage-Max |
|
14 V
|
Input Voltage-Min |
|
10 V
|
Operating Temperature-Min |
|
-20 °C
|
Output Current-Max |
|
0.015 A
|
Output Voltage-Nom |
|
100 V
|
Package Equivalence Code |
|
MODULE,6LEAD,1.5
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare 2SK711-BLTE85R with alternatives