2SK67
vs
SST201
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
CALOGIC LLC
Package Description
PLASTIC, MINIMOLD PACKAGE-3
SOT-23, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Drain Current-Max (ID)
0.01 A
FET Technology
JUNCTION
JUNCTION
JESD-30 Code
R-PDSO-F3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
100 °C
135 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
8
Pbfree Code
No
Rohs Code
No
Pin Count
3
HTS Code
8541.21.00.95
Feedback Cap-Max (Crss)
1 pF
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
0.36 W
Power Dissipation-Max (Abs)
0.36 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Compare 2SK67 with alternatives