2SK4179 vs 2SK2577 feature comparison

2SK4179 SANYO Electric Co Ltd

Buy Now Datasheet

2SK2577 Panasonic Electronic Components

Buy Now Datasheet
Transferred Obsolete
SANYO ELECTRIC CO LTD PANASONIC CORP
TO-220AB TO-220E
FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
3 3
unknown unknown
EAR99 EAR99
100 mJ
SINGLE WITH BUILT-IN DIODE SINGLE
75 V 100 V
80 A 30 A
0.0137 Ω 0.07 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
N-CHANNEL N-CHANNEL
70 W 45 W
320 A
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING
SILICON SILICON
3 1
No
ISOLATED
e0
TIN LEAD

Compare 2SK4179 with alternatives

Compare 2SK2577 with alternatives