2SK3686-01 vs APT5020BVFRG feature comparison

2SK3686-01 Fuji Electric Co Ltd

Buy Now Datasheet

APT5020BVFRG Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer FUJI ELECTRIC CO LTD MICROSEMI CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 242.7 mJ 1300 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 500 V
Drain Current-Max (ID) 16 A 26 A
Drain-source On Resistance-Max 0.57 Ω 0.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 270 W
Pulsed Drain Current-Max (IDM) 64 A 104 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH VOLTAGE
Case Connection DRAIN
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 2SK3686-01 with alternatives

Compare APT5020BVFRG with alternatives