2SK3527-01 vs 2SK3823 feature comparison

2SK3527-01 Fuji Electric Co Ltd

Buy Now Datasheet

2SK3823 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer FUJI ELECTRIC CO LTD SANYO SEMICONDUCTOR CO LTD
Part Package Code TO-247 TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 333.8 mJ 56 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 60 V
Drain Current-Max (ID) 21 A 40 A
Drain-source On Resistance-Max 0.37 Ω 0.041 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 335 W
Pulsed Drain Current-Max (IDM) 84 A 160 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Samacsys Manufacturer Sanyo

Compare 2SK3527-01 with alternatives

Compare 2SK3823 with alternatives