2SK3295-S vs 2SK2957L feature comparison

2SK3295-S NEC Electronics Group

Buy Now Datasheet

2SK2957L Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code TO-262AA
Package Description TO-262, 3 PIN LDPAK-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 30 V
Drain Current-Max (ID) 35 A 50 A
Drain-source On Resistance-Max 0.027 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 140 A 200 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
Date Of Intro 1997-08-01
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 75 W

Compare 2SK3295-S with alternatives

Compare 2SK2957L with alternatives