2SK3295-S vs 2SK2688-01L feature comparison

2SK3295-S NEC Electronics Group

Buy Now Datasheet

2SK2688-01L Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP COLLMER SEMICONDUCTOR INC
Part Package Code TO-262AA
Package Description TO-262, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 20 V 30 V
Drain Current-Max (ID) 35 A 50 A
Drain-source On Resistance-Max 0.027 Ω 0.017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 140 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Power Dissipation Ambient-Max 60 W
Turn-off Time-Max (toff) 520 ns
Turn-on Time-Max (ton) 103 ns

Compare 2SK3295-S with alternatives

Compare 2SK2688-01L with alternatives