2SK2957L vs 2SK2688-01L feature comparison

2SK2957L Renesas Electronics Corporation

Buy Now Datasheet

2SK2688-01L Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP COLLMER SEMICONDUCTOR INC
Package Description LDPAK-3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 1997-08-01
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 50 A 50 A
Drain-source On Resistance-Max 0.018 Ω 0.017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 200 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Power Dissipation Ambient-Max 60 W
Turn-off Time-Max (toff) 520 ns
Turn-on Time-Max (ton) 103 ns

Compare 2SK2957L with alternatives

Compare 2SK2688-01L with alternatives