2SK2705
vs
APT5020BVFRG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
MICROSEMI CORP
Part Package Code
TO-3PF
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
400 mJ
1300 mJ
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
450 V
500 V
Drain Current-Max (ID)
13 A
26 A
Drain-source On Resistance-Max
0.57 Ω
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
52 A
104 A
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL APPROVED
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Microsemi Corporation
Samacsys Modified On
2020-02-02 12:06:27
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
HIGH VOLTAGE
JEDEC-95 Code
TO-247
JESD-609 Code
e1
Operating Temperature-Max
150 °C
Terminal Finish
TIN SILVER COPPER
Transistor Application
SWITCHING
Compare 2SK2705 with alternatives
Compare APT5020BVFRG with alternatives